text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV23,215

BAV23 Series 250 V 225 mA SMT Dual High Voltage Switching Diode - SOT-143B

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Nexperia BAV23,215 - Technical Attributes
Attributes Table
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications
The BAV23,215 is a Dual high-voltage switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 50 ns
  • Low capacitance: Cd ≤ 2 pF
  • Low leakage current
  • Small SMD plastic package
  • Repetitive peak reverse voltage: VRRM ≤ 250 V

Applications:

  • High-speed switching at high voltage
  • High-voltage general-purpose switching

 

 

 
Pricing Section
Global Stock:
57,000
USA:
57,000
2,670,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$251.10
USD
Quantity
Unit Price
3,000
$0.0837
6,000
$0.0822
9,000
$0.0814
12,000
$0.0808
15,000+
$0.0789
Product Variant Information section