Manufacturer Part #
3-350815-2
Ultra Fast 16-14 AWG Straight Brass Fully Insulated Receptacle Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2200 per Reel Mounting Method:Quick Connect | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-350815-2 - Product Specification
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
TE Connectivity 3-350815-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.187" x 0.020" |
| Style: | Fully Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 16-14 |
| Color: | Blue |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | -40°C to +110°C |
| Voltage Rating: | 600V |
| Mounting Method: | Quick Connect |
Features & Applications
The Ultra Fast series is a 16-14 AWG Straight Fully Insulated Receptacle Assembly
The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.
Features:
- Terminal Type = Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
- Material = Brass
- Insulation Diameter (mm [in]) = 4.06 [.160] Max.
- Insulation Support = Non-Insulation Support
- Finish = Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,200
$0.132
4,400
$0.131
6,600
$0.13
8,800
$0.129
11,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
2200 per Reel
Mounting Method:
Quick Connect