Manufacturer Part #
ACST1010-7T
ACST1010 Series 700 Vdrm 10 A Overvoltage Protected AC Switch - TO-220AB
Product Specification Section
STMicroelectronics ACST1010-7T - Product Specification
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
STMicroelectronics ACST1010-7T - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 0.9V |
On State Current [It]-Typ: | 10A |
Off-State Voltage [Vdrm]: | 700V |
Off-State Current [Idrm]: | 20µA |
Gate Trigger Current [Igt]-Max: | 10mA |
On-state RMS Current [Irms]-Max: | 10A |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.765
200
$0.74
750
$0.72
1,500
$0.71
3,750+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount