AOCJY2-10.000MHZ in Bag by Abracon | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AOCJY2-10.000MHZ

AOCJY2 Series 10 MHz 21 x 21 mm 3.3 V ±5 ppb Through Hole Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AOCJY2-10.000MHZ - Technical Attributes
Attributes Table
Operating Frequency: 10MHz
Supply Voltage: 3.3V
Operating Temp Range: 0°C to 50°C
Dimension: L  21mm x W  21mm x H  11mm
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The AOCJY2 Series 10 MHz 21 x 21 mm 3.3 V ±5 ppb Through Hole Crystal Oscillator

Features:

  • 21.0 x 21.0 x 11.0 mm Leaded- RoHS Compliant
  • SC-Cut, High “Q” resonator based design
  • Either Sinewave or CMOS RF output
  • Available with ±30 ppb over -40°C to +75°C temperature range
  • Tighter Stabilities to ±5.0 ppb over 0°C to +50°C
  • Exceptional long-term Aging of ±500 ppb max
  • Excellent close-in phase noise

Applications:

  • Cellular Infrastructure
  • Radar Systems
  • Test & Measurement Equipment
  • GPS Tracking wit
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.80
USD
Quantity
Unit Price
5+
$114.16
Product Variant Information section