Manufacturer Part #
PIC16LF1518-I/SP
PIC16 Series 28 KB Flash 1 KB RAM 20 MHz 8-Bit Microcontroller - SPDIP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:SPDIP-28 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC16LF1518-I/SP - Product Specification
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
Microchip PIC16LF1518-I/SP - Technical Attributes
Attributes Table
| Family Name: | PIC16 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 28kB |
| RAM Size: | 1kB |
| Speed: | 20MHz |
| No of I/O Lines: | 25 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 17-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SPDIP-28 |
| Mounting Method: | Through Hole |
Features & Applications
The PIC16LF1518-I/SP is a 1024 B RAM 8-bit flash microcontroller with nanowatt XLP technology. It is available in 28 pin SPDIP package.
Features:
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- High Endurance Data Flash block in lower 128 bytes of Program Memory(100,000 W/E Cycles)
- Internal 16 MHz oscillator
- MI2C, SPI, EUSART w/auto baud
- Two CCP (Capture Compare PWM) Module
- 17 Channel 10-bit ADC with Voltage Reference
- 25 mA Source/Sink current I/O
- Two 8-bit Timers (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Extended Watchdog Timer (WDT)
- Enhanced Power-On/Off-Reset
- Programmable Ultra Low-Power Brown-Out Reset (ULPBOR)
- In Circuit Serial Programming (ICSP)
- In-Circuit Debug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
15
$2.04
45
$2.01
75
$1.99
225
$1.96
375+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
SPDIP-28
Mounting Method:
Through Hole