Manufacturer Part #
UEI15-050-Q12P-C
UEI15 Series 15 W Single Output 5 V Isolated Through Hole DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Murata Power Solutions UEI15-050-Q12P-C - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Murata Power Solutions UEI15-050-Q12P-C - Technical Attributes
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 15W |
| Output Voltage: | 5V |
| Input Voltage: | 24V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 87% |
| Power Dissipation: | 15W |
| Load Capacitance: | 1000µF |
| Load Regulation (%): | 0.75% |
| Output Current: | 3A |
| Switching Frequency-Max: | 350kHz |
| Ripple & Noise: | 70mV |
| Dimension: | L 27.9mm x W 24.4mm x H 8.1mm |
| Mounting Method: | Through Hole |
Features & Applications
The UEI15-050-Q12P-C is a part of UEI15 series 14.85 W isolated through hole DC/DC converter. The UEI 15W series includes full magnetic and optical isolation up to 2250 Volts DC (basic insulation).
For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads. Excellent ripple and noise specifi cations assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s. For systems requiring controlled startup/shutdown, an external switch, transistor or digital logic may be used to activate the remote On/Off control.
Features:
- Small footprint DC/DC converter, ideal for high current applications
- Industry standard 0.96" x 1.1" X 0.32" open frame package and pinout
- Wide range input voltages 9-36 and 18-75 Vdc
- Assembly and attachment for RoHS standards
- Isolation up to 2250 VDC (basic)
- Up to 15 Watts or greater total output power with overtemperature shutdown
- High effi ciency synchronous rectifi er forward topology
- Stable operation with no required external components
- Usable -40 to 85° C temperature range (with derating)
- Certifi ed to UL 60950-1, CAN/CSA-C22.2 No. 60950-1, IEC60950-1, EN60950-1 safety approvals, 2nd edition
- Extensive self-protection shut down features
Applications:
- Small instruments,
- Computer-based systems
- Data communications equipment
- Remote sensor systems
- Vehicle and portable electronics?
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Through Hole