Manufacturer Part #
MCP1702T-3302E/CB
LOW IQ 250MA LDO, VIN 13.2V MAX, VOUT=3.3V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Microchip MCP1702T-3302E/CB - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP1702, MCP1703 and MCP1703A device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the MCP1702 250 mA Low Quiescent Current LDO Regulator of devices. Notification Status: FinalDescription of Change:? Added automotive qualification to the Features section and examples to the PRODUCT IDENTIFICATION SYSTEM page.? Updated Section 7.0 ?Packaging Information? with the latest package drawings.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 March 2023
Part Status:
Microchip MCP1702T-3302E/CB - Technical Attributes
| Input Voltage-Min: | 2.7V |
| Input Voltage-Max: | 13.2V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 1100mV |
| Output Current-Max: | 250mA |
| Rated Power: | 253mW |
| Tolerance (%): | ±0.4% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 5µA |
| No. of Outputs: | Single |
| Output Noise: | 8µV |
| Load Regulation (%): | 2.5% |
| Line Regulation (%): | 0.3% |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP1702 series of CMOS low dropout positive voltage regulator with 250 mA maximum output. MCP1702 works with input voltage of up to 13.2 V and in combination with its low current consumption of 2 µA is an ideal solution for applications using multi-cell, 9 V alkaline or one- or two cell lithium-ion batteries.
The MCP1702 is capable of delivering 250 mA with only 625 mV (typical) of input to output voltage differential (V OUT = 2.8 V). The output voltage tolerance of the MCP1702 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40°C to +125°C. Line regulation is ±0.1% typical at +25°C. Package options include the TO-92.
Features:
- 2.0 μA Quiescent Current (typical)
- Input Operating Voltage Range: 2.7 V to 13.2 V
- 250 mA Output Current for Output Voltages ≥ 2.5 V
- 200 mA Output Current for Output Voltages < 2.5 V
- Output voltage range 1.2 V to 5.5 V in 0.1 V increments
- (50 mV increments available upon request)
- Stable with 1.0 μF to 22 μF Output Capacitor
- Short-Circuit Protection
- Overtemperature Protection
- Package Options: 3-Pin TO-92-3
Applications:
- Battery-powered Devices
- Battery-powered Alarm Circuits
- Smoke Detectors
- CO2 Detectors
- Pagers and Cellular Phones
- Smart Battery Packs
- Low Quiescent Current Voltage Reference
- PDAs
- Digital Cameras
- Microcontroller Power
- Solar-Powered Instruments
- Consumer Products
- Battery Powered Data Loggers
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount