BC847BVN,115 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BVN,115

BC847 Series 45 V 100 mA SMT NPN/PNP General Purpose Transistor - SOT-666

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Nexperia BC847BVN,115 - Technical Attributes
Attributes Table
Product Status: Not For Automotive Designs
Polarity: NPN/PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Emitter Saturation Voltage: 100mV
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$199.60
USD
Quantity
Unit Price
4,000
$0.0499
8,000
$0.049
12,000
$0.0485
16,000
$0.0482
20,000+
$0.0471
Product Variant Information section