text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC04M

74HC Series Hex Triple Buffered Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
onsemi MM74HC04M - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC04M is a Triple buffered Hex inverter, utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption. Available in SOIC-14 package.

Features:

  • Typical propagation delay: 8 ns
  • Fan out of 10 LS-TTL loads
  • Quiescent power consumption: 10 µW maximum at room temperature
  • Low input current: 1 µA maximum

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
1,365
USA:
1,365
4,895
Factory Stock:Factory Stock:
10,395
Factory Lead Time:
11 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$23.10
USD
Quantity
Unit Price
150
$0.154
400
$0.152
1,250
$0.148
4,000
$0.145
12,500+
$0.14
Product Variant Information section