text.skipToContent text.skipToNavigation

Référence fabricant

MM74HC04M

74HC Series Hex Triple Buffered Inverter - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2432
Product Specification Section
onsemi MM74HC04M - Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MM74HC04M is a Triple buffered Hex inverter, utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption. Available in SOIC-14 package.

Features:

  • Typical propagation delay: 8 ns
  • Fan out of 10 LS-TTL loads
  • Quiescent power consumption: 10 µW maximum at room temperature
  • Low input current: 1 µA maximum

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock global :
4 750
États-Unis:
4 750
Sur commande :
0
Stock d'usine :Stock d'usine :
28 105
Délai d'usine :
13 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,15 $
USD
Quantité
Prix unitaire
1
$0.148
250
$0.145
1 000
$0.142
3 000
$0.139
12 500+
$0.133
Product Variant Information section