Manufacturer Part #
SSH-003GA-P0.2
SHD Series 1 mm 32-28 AWG Crimp Contact Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:23000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2318 | ||||||||||
Product Specification Section
JST SSH-003GA-P0.2 - Product Specification
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
JST SSH-003GA-P0.2 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 28-32 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
23,000
USA:
23,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
23,000+
$0.0356
Product Variant Information section
Available Packaging
Package Qty:
23000 per Reel
Mounting Method:
Wire Mount