text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8462HLI

KSZ Series IEEE 1588v2 3 Port 10/100 Switch w/ Generic Bus Interface - LQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8462HLI - Technical Attributes
Attributes Table
No of Functions / Channels: 3
Interface Type: Host Interface
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The KSZ8462HLI is a part of KSZ84 series 10/100 ethernet switch. Its available in LQFP-64 package.

The KSZ8462 switch family enables end-device attachments for industrial Ethernet and power substation automation networks. Key applications include industrial Ethernet standards, including EtherNet/IP™, PROFINET®, Modbus TCP™, and POWERLINK, along with IEC 61850 electrical power substation automation networks that employ distributed (ring or linear) topologies.

Features and Benefits:

  • Comprehensive PTP clock modes
  • Hardware-assisted PTP implementation
  • Extensive GPIO synchronized to precision clock
  • Bypass mode and source address filtering
  • Flexible Host Interface Options: MII, RMII, and Generic Host Interface
  • PTP protocol stack integrated with KSZ8462 driver
  • Compact 10mm x 10mm, 64-pin, LQFP package
  • Advanced power management
  • Supports broad range of topologies
  • Reduces Host CPU processing load and network traffic
  • Extends system synchronization to locally-connected devices
  • Enables distributed, daisy-chained topologies
  • Supports a wide range of Host CPUs
  • Reduces time to deployment with pre-qualified solution
  • Less board resources required reduces BOM costs
  • Industry’s lowest power consumption and energy efficiency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
960
Factory Lead Time:
10 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,988.80
USD
Quantity
Unit Price
160+
$12.43
Product Variant Information section