LTL2R3KRK in Bag by LITEON | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL2R3KRK

Red 5 mm 30 ° Intensity Min 1000 mcd Typical 3600 mcd Clear LED - T-1 3/4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
LITEON LTL2R3KRK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 500mcd
Viewing Angle: 30°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.7mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The LTL2R3KRK is a high efficiency red color clear lens type LED with a typical intensity of 3600 mcd. Available in through hole  T-1 3/4 package.

Features:

  • High luminous intensity output
  • Low power consumption
  • High efficiency
  • versatile mounting on P.C board or panel
  • I.C compatible/low current requirements
  • Popular T-1 3/4 diameter
Read More...
Pricing Section
Global Stock:
26,081
USA:
26,081
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.06
USD
Quantity
Unit Price
1
$0.0559
400
$0.0545
1,250
$0.0528
2,500
$0.0519
7,500+
$0.0491
Product Variant Information section