Manufacturer Part #
ISL3179EFBZ
ISL3179 Series 3.3 V 40 Mbps (-40 to +125°C) RS-485/RS-422 Transceiver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL3179EFBZ - Technical Attributes
Attributes Table
| Data Rate: | 40Mbps |
| ESD Voltage-Max: | ±16.5kV |
| Operating Temp Range: | -40°C to +125°C |
| Supply Voltage: | 3V to 3.6V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL3179EFBZ is a Full Fail-Safe RS-485/RS-422 standard single transceiver with 3.3 V supply and ESD protected. Available in surface mount SOIC-8 package.
Features:
- High ESD Protection on RS-485 I/O Pins
- ISL3179E: ±16.5 kV IEC61000
- ISL3180E: ±12 kV HBM
- Class 3 HBM ESD Level on all Other Pins: >9 kV
- Specified for +125°C Operation
- High Data Rates: up to 40Mbps
- 5 V Tolerant Logic Inputs
- 1/5 Unit Load Allows up to 160 Devices on the Bus
- Full Fail-Safe (Open, Shorted, Terminated/Undriven) Receiver
- Hot Plug - Tx and Rx Outputs Remain Three-State During Power-Up
- Low Quiescent Current: 4 mA (Max)
- Low Current Shutdown Mode: 1 µA (Max)
- -7 V to +12 V Common Mode Input Voltage Range
- Three-State Rx and Tx Outputs
- 16/16.5ns (Max) Tx/Rx Propagation Delays; 1.5 ns (Max) Skew
- Operates from a Single +3.3 V Supply (10% Tolerance)
- Current Limiting and Thermal Shutdown for driver Overload Protection
- Pb-Free (RoHS Compliant)
Applications:
- Automated Utility Meter Reading Systems
- High Node Count Systems
- Field Bus Networks
- Security Camera Networks
- Building Environmental Control/Lighting Systems
- Industrial/Process Control Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
98
$1.47
294
$1.45
490
$1.44
1,470
$1.42
2,450+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount