Manufacturer Part #
EEE-1VA100SR
EEE-S Series 35 V 10 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-1VA100SR - Product Specification
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
Panasonic Industry EEE-1VA100SR - Technical Attributes
Attributes Table
| Series: | S |
| Type: | V-Chip |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 30mA |
| Operating Temp-Max: | 85°C |
| Dimension: | L 5.4mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0516
3,000
$0.0502
5,000
$0.0496
20,000
$0.048
30,000+
$0.0469
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount