Manufacturer Part #
EEA-GA1H100
EEA-GA Series 50 V 10 uF Ø 6.3 x 7 mm LS=2.5 mm 105 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEA-GA1H100 - Product Specification
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
Panasonic Industry EEA-GA1H100 - Technical Attributes
Attributes Table
| Series: | GA |
| Type: | Radial |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 39mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 7mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0523
500
$0.0508
1,500
$0.0495
5,000
$0.048
15,000+
$0.0454
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole