Manufacturer Part #
EEU-FR1V181
EEU-FR Series 35 V 180 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Tab Mount | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FR1V181 - Product Specification
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
Panasonic Industry EEU-FR1V181 - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 180µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 6000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 950mA |
| Impedance: | 0.056Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Tab Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.126
200
$0.124
750
$0.121
2,000
$0.119
7,500+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Tab Mount