Manufacturer Part #
AT89S52-24PU
AT89S Series 8 KB Flash 256 B SRAM 24 MHz 8-Bit Microcontroller - DIP-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:DIP-40 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Microchip AT89S52-24PU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip AT89S52-24PU - Technical Attributes
Attributes Table
| Family Name: | AT89S |
| Core Processor: | 8051 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 256B |
| Speed: | 24MHz |
| No of I/O Lines: | 32 |
| InterfaceType / Connectivity: | UART/USART |
| Peripherals: | Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 4V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Package Style: | DIP-40 |
| Mounting Method: | Through Hole |
Features & Applications
For reference, below are related products and accessories for the Microchip AT89S52-24pU 8-bit
Pricing Section
Global Stock:
205
USA:
205
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$3.34
10
$3.27
25
$3.22
75
$3.16
150+
$3.09
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-40
Mounting Method:
Through Hole