text.skipToContent text.skipToNavigation

Manufacturer Part #

CT-1205C-SMT-TR

CT Series 12.8 x 12.8 x 10 mm 5 V 2.4 kHz 94 dB SMT Magnetic Buzzer Indicator

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CT-1205C-SMT-TR - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 90dB
Rated Voltage: 5V
Frequency: 2.4kHz
Current Rating: 30mA
Operating Temp Range: -30°C to +70°C
Dimension: H  10mm x L  12.8mm x W  12.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
320
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.80
USD
Quantity
Unit Price
320
$1.69
640
$1.67
1,280+
$1.65
Product Variant Information section