text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP12061L000FEA

WSLP Series 1206 1 W 1 mOhm ±1% ±275 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Vishay WSLP12061L000FEA - Technical Attributes
Attributes Table
Resistance: 1mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±275ppm/°C
Working Voltage-Nom: 0.031V
Operating Temp Range: -65°C to +170°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.889mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
20,000
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.00
USD
Quantity
Unit Price
4,000+
$0.37
Product Variant Information section