Manufacturer Part #
4590R-224K
Fixed Inductors 220 uH 10%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 4590R-224K - Product Specification
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
Delevan 4590R-224K - Technical Attributes
Attributes Table
| Inductance-Nom: | 220µH |
| Rated Current-Max: | 2.025A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 162mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 22.86mm x D 11.55mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
250
$3.19
500+
$3.14
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole