text.skipToContent text.skipToNavigation

Manufacturer Part #

4590R-224K

Fixed Inductors 220 uH 10%

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Delevan 4590R-224K - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 2.025A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 162mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  22.86mm x D  11.55mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
2,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$797.50
USD
Quantity
Unit Price
250
$3.19
500+
$3.14
Product Variant Information section