Manufacturer Part #
593D686X0010D2TE3
593D Series 68 uF ±20 % 10 V Surface Mount Molded Solid Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 593D686X0010D2TE3 - Product Specification
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
Vishay 593D686X0010D2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 68µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.15Ω |
| Leakage Current: | 6.8µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 1A |
| Operating Temp Range: | -55°C to +125°C |
| Construction: | Rectangular |
| Case Size: | 2917 (7343 Metric) |
| Lead Spacing: | 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.275
1,000
$0.27
2,000
$0.265
7,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount