Manufacturer Part #
ACM4520V-421-2P-T00
ACM-V Series 1808 420 Ohm 1.4 A 55 mOhm DCR 50 V SMT Common Mode Filter
TDK ACM4520V-421-2P-T00 - Product Specification
Shipping Information:
ECCN:
PCN Information:
ACM4520V type Product Discontinuation NoticeFirst of all, we would like to thank you very much for your continuous cooperation with TDK and our products. This letter informs your company that TDK is planning to discontinue and stop production of the certain products we have been currently shipping to you. Due to the termination of ferrite core, which is a main part of this product, we decide to discontinue manufacturing the products listed on the attached SPCN document.Last Time Buy order : August 31, 2025 The final delivery date: March 31, 2026
Thank you for your business and continued interest in TDK’s magnetics products.This letter is to inform you the production status change of following attached list products.As part of a revised strategy in order to retain the balance of the product mix, the products included in this document have been selected to update its lifecycle status as stated in this SPCN.
Part Status:
TDK ACM4520V-421-2P-T00 - Technical Attributes
Impedance: | 420Ω |
Rated Current: | 1.4A |
Rated Voltage: | 50V |
DC Resistance-Max: | 55mΩ |
Case Size: | 1808 (4520 Metric) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount