Manufacturer Part #
30KPA43A-LF
30kW Power TVS Component
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2303 | ||||||||||
Product Specification Section
ProTek Devices 30KPA43A-LF - Product Specification
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
ProTek Devices 30KPA43A-LF - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 47.8V |
| Clamping Voltage-Max: | 73V |
| Power Dissipation: | 8W |
| Reverse Leakage Current: | 1000µA |
| Standoff Voltage: | 43V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 52.6V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250+
$15.25
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Through Hole