Manufacturer Part #
FM25V02A-DG
FM25V02A Series 256 kB (32 K × 8) 40 MHz 3.3 V SMT SPI F-RAM Memory IC - DFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:81 per Tube Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Infineon FM25V02A-DG - Product Specification
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
Infineon FM25V02A-DG - Technical Attributes
Attributes Table
| FRAM Type: | Non Volatile |
| Memory Density: | 256kb |
| Interface Type: | SPI |
| Memory Organization: | 32K x 8 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Supply Current: | 2.5mA |
| Power Dissipation: | 1W |
| Storage Temperature Range: | -65°C to +125°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
81+
$3.37
Product Variant Information section
Available Packaging
Package Qty:
81 per Tube
Package Style:
DFN-8
Mounting Method:
Surface Mount