Manufacturer Part #
ST1L08SPUR
VFQFPN 8 2X3X0.9 PITCH 0.5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST1L08SPUR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Range: | 0.5V to 4V |
| Output Voltage Fixed: | 4V |
| Dropout Voltage-Max: | 0.7V |
| Output Current-Max: | 800mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Single |
| Output Noise: | 50µV |
| Load Regulation (%): | 0.001% |
| Current - Limit: | 1.8A |
| Line Regulation (%): | 0.2% |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
7,500+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount