Manufacturer Part #
TS110-8A2-AP
TS110 Series 800 V 12 mA Ihold 1.25 A Flange Mount Circuit Breaker SCR - TO-92
Product Specification Section
STMicroelectronics TS110-8A2-AP - Product Specification
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
STMicroelectronics TS110-8A2-AP - Technical Attributes
Attributes Table
Type: | Thyristor |
Directional: | Uni-Directional |
No of Channels: | 1 |
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 800mA |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 1µA |
Hold Current [Ih]: | 12mA |
Gate Trigger Current [Igt]-Max: | 100µA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,000
$0.24
6,000
$0.235
10,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole