Manufacturer Part #
HFE10-L/24-DT-L1(257)
HFE10 Series 24 V 50 A 1 FORM B Miniature Single Coil Latching Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 1536 | ||||||||||
Product Specification Section
Hongfa HFE10-L/24-DT-L1(257) - Product Specification
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
Hongfa HFE10-L/24-DT-L1(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 50A |
| Coil Resistance: | 360Ω |
| Switching Voltage: | 440V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 29.6mm |
| Termination Style: | Straight Thru Hole |
| No of Terminals: | 5 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.77
25
$1.75
50
$1.73
150
$1.70
300+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount