GST160A24-R7B in Box by MEAN WELL | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GST160A24-R7B

GST160A Series 160 W 24 V Single Output 6.67 A Level VI AC-DC Industrial Adaptor

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL GST160A24-R7B - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 160W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 9.6A
Input Voltage (VAC): 84VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 3%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.92
USD
Quantity
Unit Price
1
$52.92
3
$52.05
4
$51.82
10
$51.11
15+
$50.40
Product Variant Information section