Manufacturer Part #
TIP147
TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2315 | ||||||||||
Product Specification Section
STMicroelectronics TIP147 - Product Specification
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
STMicroelectronics TIP147 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 10A |
| Power Dissipation-Tot: | 125W |
| DC Current Gain-Min: | 1000 |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Features & Applications
The TIP147 devices are manufactured in planar technology with “base island” layout and monolithic Darlington configuration. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.
Features:
- Monolithic Darlington configuration
- Integrated antiparallel collector-emitter diode
Applications:
- Linear and switching industrial equipment
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.595
50
$0.58
150
$0.565
500
$0.55
1,500+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount