Manufacturer Part #
RF081MM2STFTR
high reliability Automotive Fast Recovery Diode.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
ROHM RF081MM2STFTR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Title of change: Additional approval request for in-house plating of PMDU(M)
Detailed description of change: OLD:Production Factory (Assembly) : Japan, Malaysia NEW:Production Factory (Assembly) : Japan, Malaysia, China (Tianjin) Reason:ROHM will enhance its Business Continuity Management and respond to the increasing demand by introducing its China (Tianjin) factory as an additional site for the PMDU(M)
Part Status:
ROHM RF081MM2STFTR - Technical Attributes
| Average Rectified Current-Max: | 0.8A |
| Peak Current-Max: | 20A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 0.81V |
| Reverse Recovery Time-Max: | 25ns |
| Thermal Resistance: | 20°C/W |
| Operating Temp Range: | 150°C |
| Speed: | 500ns |
| Configuration: | 1 |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount