text.skipToContent text.skipToNavigation

Manufacturer Part #

5V41065PGGI

IDT5V41065 Series 3.465 V 200 MHz 2 Output PCIE GEN1/2 Synthesizer - TSSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5V41065PGGI - Technical Attributes
Attributes Table
Type: Synthesizer
Input Capacitance: 7pF
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
384
Multiple Of:
96
Total
$714.24
USD
Quantity
Unit Price
96
$1.88
288
$1.86
480
$1.84
960
$1.83
1,920+
$1.80
Product Variant Information section