Manufacturer Part #
M2B15AA5G40-FC
M2B Series SPDT 1 A 28 VDC Vertical PC Terminals Red Cap Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches M2B15AA5G40-FC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
08/16/2024 Details and Download
Changes to Color of Epoxy Seal for Terminals on M2B PushbuttonsThere will be a revision to the epoxy seal applied at the base of terminals for M2B Series Pushbuttons. Previously, the epoxy seal had been green, and it will be modified to black. There will be no difference in the effectiveness of the new black epoxy seal in protecting the terminal base against entry of flux, solvents and other contaminants.This changes will apply to all standard and custom M2B switches.
Part Status:
Active
Active
NKK Switches M2B15AA5G40-FC - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 28VAC |
| Rated Voltage: | 28V |
| Contact Current-Max: | 0.4A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Insulation Resistance: | 1000MΩ |
| Cap Color: | Red |
| Actuator Style: | Plunger |
| Termination Style: | Right Angle |
| Operating Temperature: | -30°C to +85°C |
| Contact Plating: | Gold |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$7.17
4
$7.08
15
$6.99
30
$6.94
75+
$6.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole