Manufacturer Part #
EEU-EB1V102
EEU-EB Series 35 V 1000 uF Ø 12.5 x 25 mm LS=5 mm Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 1553 | ||||||||||
Product Specification Section
Panasonic Industry EEU-EB1V102 - Product Specification
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
Panasonic Industry EEU-EB1V102 - Technical Attributes
Attributes Table
| Series: | EB |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 586mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.375
75
$0.365
250
$0.36
750
$0.35
2,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole