Manufacturer Part #
RSD-60H-24
RSD-60 Series 60 W 40 to 160 Vin 24 Vout 2.5 A Enclosed Railway DC/DC Converter
Product Specification Section
MEAN WELL RSD-60H-24 - Product Specification
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
MEAN WELL RSD-60H-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 24V |
| Input Voltage: | 40V to 160V |
| Operating Temp Range: | -40°C to +55°C |
| Efficiency: | 91.5% |
| Output Current: | 2.5A |
| Ripple & Noise: | 50mV |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$44.73
3
$44.00
4
$43.80
10
$43.20
15+
$42.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount