Manufacturer Part #
CNY65AYST
CNY65AYST Series 1 Channel 13900 Vrms 50 % Optocoupler Phototransistor - SMD-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CNY65AYST - Product Specification
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
Vishay CNY65AYST - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 13900V |
| Output Voltage-Max: | 32V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 85°C |
| Mounting Method: | Surface Mount |
Features & Applications
The CNY65AYST is a part of CNY6 Series, this high isolation voltage and SMD version optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-pin plastic package.
Features :
- Thickness through insulation ≥ 3 mm
- Moisture sensitivity level MSL4
- Follow defined storage and soldering requirements
- Rated recurring peak voltage (repetitive) VIORM = 1450 Vpeak
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
- Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index : CTI ≥ 475
Applications :
- Welding equipment
- High voltage motors
- Switch-mode power supplies
- Line receiver
- Computer peripheral interface
- Microprocessor system interface
- Solar and wind power diagnostic, monitoring, and communication equipment
- Circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation) :
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
400
$1.20
800
$1.19
1,200
$1.18
2,000+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount