Manufacturer Part #
09200031440
Han A Series Size 3 A Top Entry Locking Clip IP44 Hood
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
HARTING 09200031440 - Product Specification
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
HARTING 09200031440 - Technical Attributes
Attributes Table
| Type: | Hardware |
| Hardware Type: | Hood |
| Color: | Grey |
| Material: | Zinc Alloy |
| Operating Temp Range: | -40°C to +125°C |
Features & Applications
The 09200031440 is a Part of HAN A Series with 3 A Size top entry Metal hood. Operating temprature ranges from -40°C to 125°C.
Product Specifications:
- No of cable entries: 1
- Size, hood/housing: Pg 11
- Type of hood/housing: Hoods
- Colour, hood/housing: RAL 7037 (grey)
- Surface, hood/housing: powder coated
- Locking lever: lever, metal
- Cable entry: top entry
- Material, hood/housing: zinc die-cast
- Locking type: 1 lever on the housing
- Material, locking element: steel, zinc-plated
- Protection class acc. to UL 50: Screw terminal
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$5.76
10
$5.69
30
$5.64
75
$5.60
200+
$5.52
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk