text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2CHG3R3

NHG (A) Series 160 V 3.3 uF 105°C 2 K Hrs Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Panasonic Industry ECA-2CHG3R3 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 36mA
Operating Temp-Max: 105°C
Leakage Current: 41.68µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.07
USD
Quantity
Unit Price
1
$0.0722
300
$0.0706
1,250
$0.0681
3,000
$0.0666
12,500+
$0.0628
Product Variant Information section