Manufacturer Part #
RACM18-12SER/W
RACM18-ER Series 18 W 90 to 264 VAC 12 Vout Flying Wires AC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RACM18-12SER/W - Product Specification
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
RECOM RACM18-12SER/W - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 18W |
| Output Voltage: | 12V |
| Input Voltage: | 90V to 264V |
| Output Current: | 1.5A |
| Input Voltage (VAC): | 90VAC to 230VAC |
| Ripple & Noise: | 140mV |
| Load Regulation (%): | 1% |
| Operating Temp Range: | -20°C to +80°C |
| Isolation: | Isolated |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
1
$40.05
3
$39.43
5
$39.14
10
$38.75
20+
$38.15
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount