Manufacturer Part #
929001722413
Fortimo LED Line HF VO 2ft 7500lm 2R NA LV1 3500K 80CRI 150lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929001722413 - Product Specification
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
Signify North America 929001722413 - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x40mm |
| Board Type: | 2ft Wide Board |
| Color: | Warm White |
| CCT: | 3500K |
| CRI: | 80 |
| Minimum Flux: | 6720lm |
| Typical Flux: | 7260lm |
| Nominal Current: | 1350mA |
| Maximum Current: | 1400mA |
| Typical Forward Voltage: | 35.6V |
| Test Temperature: | 55°C |
| Application 1: | General Lighting |
| Dimension: | 560.7 x 40 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$13.00
Product Variant Information section