text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H473JX9

ECHU(X) Series 50 V 0.047 uF ±5 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1714
Product Specification Section
Panasonic Industry ECH-U1H473JX9 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.047µF
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 1.5mm
Dimension: L  4.8mm x W  3.3mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
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
$0.95
USD
Quantity
Unit Price
1
$0.945
15
$0.84
75
$0.78
300
$0.725
1,500+
$0.665