text.skipToContent text.skipToNavigation

Manufacturer Part #

CLS4D09NP-100NC

CLS Series 10 uH 30 % Tolerance 500 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CLS4D09NP-100NC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 500mA
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 300mΩ
Test Frequency: 100kHz
No of Terminals: 4
Dimension: L  4.9mm x W  4.9mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
1
$0.525
10
$0.495
40
$0.48
150
$0.46
500+
$0.44
Product Variant Information section