Manufacturer Part #
PDZ12BGWJ
PDZ-B Series 12 V ±2% 400 mW Surface Mount Voltage Regulator Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PDZ12BGWJ - Technical Attributes
Attributes Table
| Power Dissipation: | 365mW |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 0.1µA |
| Voltage Tolerance: | 2% |
| Impedance: | 10Ω |
| Operating Temp Range: | -55°C to +150°C |
| Voltage Temperature Coefficient: | 8.4mV/K |
| Capacitance: | 105pF |
| Configuration: | Single |
| Working Voltage-Nom: | 12V |
| No of Terminals: | 2 |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0169
20,000
$0.0166
30,000
$0.0165
50,000
$0.0163
100,000+
$0.0159
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount