Manufacturer Part #
PE2512FKE7W0R01L
PE Series 2512 2 W 10 mOhm ±1 % ±50 ppm/°C SMT Current Sensor Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
YAGEO PE2512FKE7W0R01L - Product Specification
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
YAGEO PE2512FKE7W0R01L - Technical Attributes
Attributes Table
| Resistance: | 0.01Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 0.141V |
| Operating Temp Range: | -55°C to +170°C |
| Height - Max: | 0.89mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
4,000+
$0.0959
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount