Manufacturer Part #
MP2145GD-Z
Switching Voltage Regulators 6V, 5A, 2MHz, Synch Step-Down Switcher
Product Specification Section
Monolithic Power Systems MP2145GD-Z - Product Specification
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
Monolithic Power Systems MP2145GD-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.8V |
Output Current-Max: | 6A |
Output Voltage Range: | 0.6V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.2MHz |
Operating Temp Range: | -40°C to +125°C |
No. of Outputs: | 1 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount