Manufacturer Part #
EEU-FS1A181
FS A Series 10 V 180 uF 105°C 5 x 11 mm LS=2 mm Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 1728 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FS1A181 - Product Specification
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
Panasonic Industry EEU-FS1A181 - Technical Attributes
Attributes Table
| Series: | FS |
| Type: | Radial |
| Capacitance: | 180µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 280mA |
| Impedance: | 300mΩ |
| Lead Spacing: | 2.01mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.0619
800
$0.0598
3,000
$0.0579
8,000
$0.0565
20,000+
$0.0543
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole