text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1A181

FS A Series 10 V 180 uF 105°C 5 x 11 mm LS=2 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FS1A181 - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 180µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 280mA
Impedance: 300mΩ
Lead Spacing: 2.01mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.00
USD
Quantity
Unit Price
200
$0.0619
800
$0.0598
3,000
$0.0579
8,000
$0.0565
20,000+
$0.0543