text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA6V1SC6Y

ESDAxxSCxY Series 300 W 6.1 V Automotive Quad-Line Transil™ TVS - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDA6V1SC6Y - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.1V
Clamping Voltage-Max: 19V
Directional: Uni-Directional
Peak Output Current: 18A
Reverse Leakage Current: 2µA
Peak Power: 300W
Standoff Voltage: 5.2V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 190pF
Breakdown Voltage-Max: 7.2V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$595.80
USD
Quantity
Unit Price
1
$0.129
15
$0.118
75
$0.112
300
$0.107
1,500+
$0.0993
Product Variant Information section