Manufacturer Part #
PTVS5V0Z1USKYL
PTVS5V0Z1USK Series 1200 W 7.8 V Unidirectional TVS Diode - SOD-964
Product Specification Section
Nexperia PTVS5V0Z1USKYL - Product Specification
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
Nexperia PTVS5V0Z1USKYL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.4V |
Clamping Voltage-Max: | 12V |
Directional: | Uni-Directional |
Peak Output Current: | 20A |
Reverse Leakage Current: | 0.025µA |
Standoff Voltage: | 5V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0534
20,000
$0.0526
30,000
$0.0521
40,000
$0.0517
50,000+
$0.0507
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount